CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TMH 1215S
TMH 1215S - 1
TMH 1215S - 2
TMH 1215S - 3
Extended1/3
* Images are for reference only
TMH 1215S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMH 1215S
JLCPCB Part #
C7361970
Package
SIP,19.5x7.6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 133mA 15V 83% SIP,19.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.6mm
Output Current(Max)133mA
Conversion Efficiency83%
Output Voltage Accuracy±3%
Capacitive Load(Max)470uF
Voltage - Supply10.8V~13.2V
Operating Temperature Range-40℃~+85℃
Switching Frequency80kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage15V
Ripple Noise100mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TMH 1215S
TMH 1215S

* Images are for reference only

TMH 1215S

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 1215S
JLCPCB Part #
C7361970
Package
SIP,19.5x7.6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 133mA 15V 83% SIP,19.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 1215S

* Images are for reference only

TMH 1215S
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 1215S
JLCPCB Part #
C7361970
Package
SIP,19.5x7.6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 133mA 15V 83% SIP,19.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 1215S Specifications

TMH 1215S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.6mm
Output Current(Max)133mA
Conversion Efficiency83%
Output Voltage Accuracy±3%
Capacitive Load(Max)470uF
Voltage - Supply10.8V~13.2V
Operating Temperature Range-40℃~+85℃
Switching Frequency80kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage15V
Ripple Noise100mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMH 1215S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMH 1215S Documents

TMH 1215S datasheets or manufacturer documentation.

Datasheet: TMH 1215S Datasheet (PDF)

TMH 1215S Schematic Symbol & PCB Footprint

The TMH 1215S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.